
885136 | |
|---|---|
DigiKey Part Number | 2312-885136TR-ND - Tape & Reel (TR) 2312-885136CT-ND - Cut Tape (CT) 2312-885136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885136 |
Description | 2.4GHZ WI-FI FCC EDGEBOOST BAW F |
Customer Reference | |
Detailed Description | 2.436GHz Center Frequency Band Pass RF Filter (Radio Frequency) 69MHz Bandwidth 1.7dB 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Qorvo | Insertion Loss 1.7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 5-SMD, No Lead |
Frequency 2.436GHz Center | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 69MHz | Height (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 25 | ¥14.47240 | ¥361.81 |
| 100 | ¥12.98390 | ¥1,298.39 |
| 250 | ¥11.24720 | ¥2,811.80 |
| 500 | ¥9.84130 | ¥4,920.65 |
| 1,000 | ¥8.60410 | ¥8,604.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥7.02950 | ¥105,442.50 |





