1.57542GHz Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 2.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880094

DigiKey Part Number
2312-880094-ND
Manufacturer
Manufacturer Product Number
880094
Description
GPS L1 RF BAW FILTER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.57542GHz Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 2.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Qorvo
Insertion Loss
2.5dB
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
1.57542GHz
Size / Dimension
0.128" L x 0.063" W (3.26mm x 1.60mm)
Bandwidth
35MHz
Height (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1,608.63190¥160,863.19
Manufacturers Standard Package