
WMRT149A-1 | |
|---|---|
DigiKey Part Number | 553-WMRT149A-1-ND |
Manufacturer | |
Manufacturer Product Number | WMRT149A-1 |
Description | WIRELESS CHARGING TRANSMIT COIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.9µH Wireless Charging Coil Transmitter 47mOhm |
Datasheet | Datasheet |
Category | Inductance 6.9µH |
Manufacturer Pulse Electronics | Tolerance ±10% |
Packaging Box | DC Resistance (DCR) 47mOhm |
Part Status Active | Q @ Freq 70 @ 100kHz |
Function Transmitter | Current Rating (Amps) 2A |
Type 1 Coil, 1 Layer | Size / Dimension 1.97" Dia x 0.14" H (50.0mm x 3.5mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥14.91100 | ¥149.11 |
| 25 | ¥13.79120 | ¥344.78 |
| 50 | ¥13.00200 | ¥650.10 |
| 100 | ¥12.25860 | ¥1,225.86 |
| 250 | ¥11.34180 | ¥2,835.45 |
| 500 | ¥10.69526 | ¥5,347.63 |
| 1,000 | ¥10.08617 | ¥10,086.17 |
| 2,500 | ¥9.33530 | ¥23,338.25 |



