
W5029RPG | |
|---|---|
DigiKey Part Number | W5029RPG-ND |
Manufacturer | |
Manufacturer Product Number | W5029RPG |
Description | 2.4-2.5 / 5.15-5.925 GHZ STICK A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC, WLAN, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -10dB, -4dB |
Series | Gain 1.8dBi, 2.55dBi |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard 802.15.4, General ISM, WiFi | Ingress Protection IP65 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.538GHz | Height (Max) 2.992" (76.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | Applications DSRC, WLAN, Zigbee™ |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W5029RPGT | Pulse Electronics | 935 | 553-W5029RPGT-ND | ¥56.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.15000 | ¥56.15 |
| 20 | ¥40.62500 | ¥812.50 |
| 40 | ¥38.54525 | ¥1,541.81 |
| 100 | ¥36.34800 | ¥3,634.80 |
| 260 | ¥34.58631 | ¥8,992.44 |
| 500 | ¥33.62594 | ¥16,812.97 |
| 1,000 | ¥32.78318 | ¥32,783.18 |
| 2,500 | ¥31.89360 | ¥79,734.00 |




