
W3089 | |
|---|---|
DigiKey Part Number | 553-W3089TR-ND - Tape & Reel (TR) 553-W3089CT-ND - Cut Tape (CT) 553-W3089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3089 |
Description | ANT CER GNSS+L2+L5 3.2X10X2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 2 |
Series | Return Loss -5dB, -8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1dBi, -1dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.2095GHz, 1.5835GHz | Height (Max) 0.079" (2.00mm) |
Frequency Range 1.17GHz ~ 1.249GHz, 1.559GHz ~ 1.608GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.07000 | ¥23.07 |
| 10 | ¥17.17700 | ¥171.77 |
| 25 | ¥15.70640 | ¥392.66 |
| 100 | ¥14.09370 | ¥1,409.37 |
| 250 | ¥13.32460 | ¥3,331.15 |
| 500 | ¥12.90864 | ¥6,454.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.99307 | ¥12,993.07 |


