
W3011A-K | |
|---|---|
DigiKey Part Number | 553-1715-ND |
Manufacturer | |
Manufacturer Product Number | W3011A-K |
Description | EVAL BOARD W3011A W/ SMA FEMALE |
Customer Reference | |
Detailed Description | W3011A - Antenna 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1575.42MHz |
Manufacturer Pulse Electronics | Contents Board(s) |
Packaging Bulk | Utilized IC / Part W3011A |
Part Status Active | RF Frequency 1575.42MHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥479.33000 | ¥479.33 |
| 10 | ¥395.19000 | ¥3,951.90 |


