RF ANTENNA GSM, WCDMA Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM, WCDMA Whip, Straight RP-SMA Male Connector Mount
PulseLarsen Antennas Video

W1911

DigiKey Part Number
553-1700-ND
Manufacturer
Manufacturer Product Number
W1911
Description
RF ANT 850MHZ/900MHZ WHIP STR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, WCDMA Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Pulse Electronics
Number of Bands
5
Packaging
Bulk
Return Loss
-4dB, -6dB
Part Status
Active
Gain
1dBi, 2dBi, 2.5dBi
RF Family/Standard
Cellular
Termination
RP-SMA Male
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Height (Max)
1.929" (49.00mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Applications
GSM, WCDMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.87000¥60.87
24¥43.58292¥1,045.99
48¥41.46021¥1,990.09
120¥39.21767¥4,706.12
264¥37.69958¥9,952.69
504¥36.68268¥18,488.07
1,008¥35.77938¥36,065.62
Manufacturers Standard Package