RF ANTENNA Bluetooth, LoRa, Sigfox, Wi-Fi Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1699

DigiKey Part Number
553-W1699-ND
Manufacturer
Manufacturer Product Number
W1699
Description
ANT EXT ISM868/915/2.4 RPSMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, LoRa, Sigfox, Wi-Fi Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
868MHz, 915MHz, 2.45GHz
Frequency Range
868MHz ~ 928MHz, 2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
3
Return Loss
-
Gain
0.3dBi, 1.2dBi
Power - Max
5 W
Features
-
Termination
RP-SMA Male
Ingress Protection
IP42
Mounting Type
Connector Mount
Height (Max)
1.953" (49.60mm)
Applications
Bluetooth, LoRa, Sigfox, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.22000¥58.22
24¥41.61167¥998.68
48¥39.57021¥1,899.37
120¥37.41350¥4,489.62
264¥35.95383¥9,491.81
504¥34.97601¥17,627.91
1,008¥34.10717¥34,380.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.