RF ANTENNA 4G, 5G, LTE Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1696-MW

DigiKey Part Number
553-W1696-MW-ND
Manufacturer
Manufacturer Product Number
W1696-MW
Description
ANT EXT 0.617-3.8GHZ SMA IP68
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, LTE Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Pulse Electronics
Return Loss
-5dB, -4dB
Packaging
Tray
Gain
-0.5dBi, 1dBi, 0dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP68
Frequency (Center/Band)
788.5MHz, 2.2GHz, 3.6GHz
Mounting Type
Connector Mount
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz
Height (Max)
1.960" (49.78mm)
Antenna Type
Whip, Straight
Applications
4G, 5G, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.65000¥56.65
24¥40.42542¥970.21
48¥38.43354¥1,844.81
120¥36.32900¥4,359.48
264¥34.90458¥9,214.81
504¥33.95042¥17,111.01
1,008¥33.10270¥33,367.52
2,520¥32.20787¥81,163.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.