RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPT2400DMN

DigiKey Part Number
553-SLPT2400DMN-ND
Manufacturer
Manufacturer Product Number
SLPT2400DMN
Description
RF ANT 2.45GHZ DOME N FEM CONN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
2
Series
Gain
4.78dBi
Packaging
Bulk
Power - Max
10 W
Part Status
Active
Termination
N Type Female
RF Family/Standard
Cellular, General ISM, WiFi
Ingress Protection
IP67
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
2.624" (66.66mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
3G, 4G, DSRC, LTE, ISM, Wi-Fi
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥487.27000¥487.27
10¥401.46700¥4,014.67
96¥357.08125¥34,279.80
192¥348.23406¥66,860.94
Manufacturers Standard Package