


SLPT2400/5900DMN | |
|---|---|
DigiKey Part Number | 553-2592-ND |
Manufacturer | |
Manufacturer Product Number | SLPT2400/5900DMN |
Description | RF ANT 2.4/5.4GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 5.5dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Height (Max) 2.500" (63.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Applications LTE, WLAN |
Antenna Type Dome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥487.27000 | ¥487.27 |
| 10 | ¥401.46700 | ¥4,014.67 |
| 96 | ¥357.08125 | ¥34,279.80 |
| 192 | ¥348.23406 | ¥66,860.94 |




