


RO8605NFC | |
|---|---|
DigiKey Part Number | RO8605NFC-ND |
Manufacturer | |
Manufacturer Product Number | RO8605NFC |
Description | RF ANT 910MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 910MHz | Mounting Type Connector Mount |
Frequency Range 860MHz ~ 960MHz | Height (Max) 31.984" (812.40mm) |
Antenna Type Whip, Straight | Applications ISM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥889.60000 | ¥889.60 |
| 10 | ¥745.61500 | ¥7,456.15 |
| 25 | ¥709.67800 | ¥17,741.95 |
| 100 | ¥670.18640 | ¥67,018.64 |




