RF ANTENNA Whip, Straight N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight N Type Female Connector Mount
PulseLarsen Antennas Video

RO5810NF

DigiKey Part Number
553-3173-ND
Manufacturer
Manufacturer Product Number
RO5810NF
Description
RF ANT 5.8GHZ WHIP STR N FEM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
2
Packaging
Bulk
Gain
10dBi
Part Status
Active
Power - Max
20 W
Frequency Group
SHF (f > 4GHz)
Termination
N Type Female
Frequency (Center/Band)
5.8GHz
Ingress Protection
IP67
Frequency Range
5.725GHz ~ 5.875GHz
Mounting Type
Connector Mount
Antenna Type
Whip, Straight
Height (Max)
16.496" (419.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,168.70000¥1,168.70
10¥984.78600¥9,847.86
25¥938.86720¥23,471.68
100¥888.40800¥88,840.80
Manufacturers Standard Package