


RO5806NF | |
|---|---|
DigiKey Part Number | 553-2587-ND |
Manufacturer | |
Manufacturer Product Number | RO5806NF |
Description | RF ANT 5.8GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 5.8GHz | Mounting Type Bracket Mount |
Frequency Range 5.725GHz ~ 5.875GHz | Height (Max) 6.750" (171.45mm) |
Antenna Type Whip, Straight | Applications LTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,082.40000 | ¥1,082.40 |
| 10 | ¥910.16400 | ¥9,101.64 |
| 25 | ¥867.16200 | ¥21,679.05 |
| 100 | ¥819.90260 | ¥81,990.26 |




