
Q | |
|---|---|
DigiKey Part Number | 553-Q-ND |
Manufacturer | |
Manufacturer Product Number | Q |
Description | STAINLESS CONE / WHIP, UNITY, 13 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | VSWR 1 |
Part Status Active | Gain 2dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 200 W |
Frequency (Center/Band) 324MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 512MHz | Height (Max) 22.000" (558.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.39000 | ¥138.39 |
| 10 | ¥109.38100 | ¥1,093.81 |
| 25 | ¥102.14040 | ¥2,553.51 |
| 100 | ¥94.17950 | ¥9,417.95 |
| 250 | ¥90.38412 | ¥22,596.03 |
| 500 | ¥88.09648 | ¥44,048.24 |
| 1,000 | ¥86.21418 | ¥86,214.18 |



