
PM8208NL | |
|---|---|
DigiKey Part Number | 553-PM8208NL-ND |
Manufacturer | |
Manufacturer Product Number | PM8208NL |
Description | CURR SENSE XFMR 1:100 10A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 5.5Ohm Secondary Max 2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM8208NL Models |
Category | Inductance 2 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:100 |
Series | DC Resistance (DCR) 6mOhm Primary, 5.5Ohm Secondary Max |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.217" (5.50mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.26000 | ¥13.26 |
| 10 | ¥11.97800 | ¥119.78 |
| 25 | ¥11.51160 | ¥287.79 |
| 50 | ¥11.16720 | ¥558.36 |
| 120 | ¥10.74200 | ¥1,289.04 |
| 360 | ¥10.22750 | ¥3,681.90 |
| 600 | ¥9.99513 | ¥5,997.08 |
| 1,080 | ¥9.73306 | ¥10,511.70 |
| 5,040 | ¥9.07328 | ¥45,729.33 |






