30 A 1:180 Current Sense Transformer 20kHz 0.5mOhm Primary, 9Ohm Secondary Max 25 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9505.180NLT

DigiKey Part Number
553-PH9505.180NLTTR-ND - Tape & Reel (TR)
553-PH9505.180NLTCT-ND - Cut Tape (CT)
553-PH9505.180NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9505.180NLT
Description
CURR SENSE XFMR 1:180 30A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 A 1:180 Current Sense Transformer 20kHz 0.5mOhm Primary, 9Ohm Secondary Max 25 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9505.180NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
20kHz
Type
Invasive
Current Rating (Amps)
30 A
Inductance
25 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:180
Current Ratio
-
DC Resistance (DCR)
0.5mOhm Primary, 9Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.480" W (12.80mm x 12.20mm)
Height - Seated (Max)
0.567" (14.40mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.50000¥20.50
10¥18.57300¥185.73
25¥17.83560¥445.89
50¥17.29440¥864.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥17.45180¥2,617.77
300¥16.91423¥5,074.27
450¥16.60602¥7,472.71
750¥16.22463¥12,168.47
1,050¥15.97723¥16,776.09
1,500¥15.71867¥23,578.01
Manufacturers Standard Package