


PH9185.034NL | |
|---|---|
DigiKey Part Number | 553-2689-ND |
Manufacturer | |
Manufacturer Product Number | PH9185.034NL |
Description | TRANSFORMER 750UH MAX253 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.034NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 750 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.83000 | ¥30.83 |
| 10 | ¥27.85800 | ¥278.58 |
| 25 | ¥26.75040 | ¥668.76 |
| 80 | ¥25.38863 | ¥2,031.09 |
| 160 | ¥24.60550 | ¥3,936.88 |
| 320 | ¥23.84206 | ¥7,629.46 |
| 560 | ¥23.24054 | ¥13,014.70 |
| 1,040 | ¥22.59024 | ¥23,493.85 |


