
PF0552.682NL | |
|---|---|
DigiKey Part Number | 553-3631-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.682NL |
Description | INDUCT ARRAY 2 COIL 6.6UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 27 µH Inductance - Connected in Series 6.6 µH Inductance - Connected in Parallel 12mOhm Max DC Resistance (DCR) - Parallel 7.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.682NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.6 µH | |
Inductance - Connected In Series | 27 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 7.3 A | |
Current Rating - Series | 3.7 A | |
Current Saturation - Parallel | 8.8 A | |
Current Saturation - Series | 4.4 A | |
DC Resistance (DCR) - Parallel | 12mOhm Max | |
DC Resistance (DCR) - Series | 48mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 60 | ¥10.36867 | ¥622.12 |
| 120 | ¥9.77608 | ¥1,173.13 |
| 1,020 | ¥8.15474 | ¥8,317.83 |
| 5,040 | ¥7.33929 | ¥36,990.02 |

