
PE-53913NLT | |
|---|---|
DigiKey Part Number | 553-2024-2-ND - Tape & Reel (TR) 553-2024-1-ND - Cut Tape (CT) 553-2024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53913NLT |
Description | CMC 1A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1A DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-53913NLT Models |
Category | Voltage Rating - AC 250V |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.645" L x 0.560" W (16.38mm x 14.22mm) |
Number of Lines 2 | Height (Max) 0.350" (8.89mm) |
Current Rating (Max) 1A | Package / Case Horizontal, 4 PC Pad |
DC Resistance (DCR) (Max) 450mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.77000 | ¥24.77 |
| 10 | ¥20.37400 | ¥203.74 |
| 25 | ¥18.84920 | ¥471.23 |
| 50 | ¥17.77000 | ¥888.50 |
| 100 | ¥16.75530 | ¥1,675.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥15.53780 | ¥3,107.56 |
| 400 | ¥14.65200 | ¥5,860.80 |
| 600 | ¥14.15792 | ¥8,494.75 |
| 1,000 | ¥13.55979 | ¥13,559.79 |
| 1,400 | ¥13.18002 | ¥18,452.03 |
| 2,000 | ¥12.78947 | ¥25,578.94 |


