
PE-1206CCMC102STS | |
|---|---|
DigiKey Part Number | 553-2296-2-ND - Tape & Reel (TR) 553-2296-1-ND - Cut Tape (CT) 553-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206CCMC102STS |
Description | CMC 230MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms 230mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 230mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Filter Type Signal Line | Height (Max) 0.083" (2.10mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥4.79300 | ¥47.93 |
| 25 | ¥4.43360 | ¥110.84 |
| 50 | ¥4.17980 | ¥208.99 |
| 100 | ¥3.94010 | ¥394.01 |
| 250 | ¥3.64480 | ¥911.20 |
| 500 | ¥3.43668 | ¥1,718.34 |
| 1,000 | ¥3.24038 | ¥3,240.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.05558 | ¥6,111.16 |
| 4,000 | ¥2.88150 | ¥11,526.00 |
| 6,000 | ¥2.78446 | ¥16,706.76 |
| 10,000 | ¥2.66693 | ¥26,669.30 |
| 14,000 | ¥2.59233 | ¥36,292.62 |
| 20,000 | ¥2.52535 | ¥50,507.00 |

