
PA2467NLT | |
|---|---|
DigiKey Part Number | 553-3820-2-ND - Tape & Reel (TR) 553-3820-1-ND - Cut Tape (CT) 553-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2467NLT |
Description | PULSE XFMR 37UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2467NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 37µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.84000 | ¥28.84 |
| 10 | ¥26.10700 | ¥261.07 |
| 25 | ¥25.06600 | ¥626.65 |
| 50 | ¥24.30160 | ¥1,215.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥21.81793 | ¥3,272.69 |
| 300 | ¥21.14250 | ¥6,342.75 |
| 450 | ¥20.75536 | ¥9,339.91 |
| 750 | ¥20.27633 | ¥15,207.25 |
| 1,050 | ¥19.96586 | ¥20,964.15 |
| 1,500 | ¥19.64130 | ¥29,461.95 |


