
PA2002NLT | |
|---|---|
DigiKey Part Number | 553-1994-2-ND - Tape & Reel (TR) 553-1994-1-ND - Cut Tape (CT) 553-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2002NLT |
Description | PULSE XFMR 1:1:1 1.8MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8mH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2002NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.8mH | |
ET (Volt-Time) | 60VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.340" W (9.02mm x 8.64mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥18.75400 | ¥187.54 |
| 25 | ¥18.01120 | ¥450.28 |
| 50 | ¥17.46680 | ¥873.34 |
| 100 | ¥16.93430 | ¥1,693.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥15.90815 | ¥6,363.26 |
| 800 | ¥15.41485 | ¥12,331.88 |
| 1,200 | ¥15.13227 | ¥18,158.72 |
| 2,000 | ¥14.78253 | ¥29,565.06 |
| 2,800 | ¥14.55595 | ¥40,756.66 |
| 4,000 | ¥14.31905 | ¥57,276.20 |


