403µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2001NLT

DigiKey Part Number
553-1993-2-ND - Tape & Reel (TR)
553-1993-1-ND - Cut Tape (CT)
553-1993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2001NLT
Description
PULSE XFMR 1:1 403UH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
403µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA2001NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.340" L x 0.265" W (8.64mm x 6.73mm)
Part Status
Active
Height - Seated (Max)
0.098" (2.49mm)
Inductance
403µH
Operating Temperature
-40°C ~ 130°C
ET (Volt-Time)
12VµS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.39000¥17.39
10¥15.70900¥157.09
25¥15.09120¥377.28
50¥14.63680¥731.84
100¥14.19170¥1,419.17
250¥13.61996¥3,404.99
500¥13.20060¥6,600.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥12.55753¥18,836.29
3,000¥12.16562¥36,496.86
4,500¥11.94127¥53,735.71
Manufacturers Standard Package