
PA1005.100QNLT | |
|---|---|
DigiKey Part Number | 553-PA1005.100QNLTTR-ND - Tape & Reel (TR) 553-PA1005.100QNLTCT-ND - Cut Tape (CT) 553-PA1005.100QNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1005.100QNLT |
Description | CURR SENSE XFMR 1:100 20A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 5.5Ohm Secondary Max 2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.100QNLT Models |
Category | Inductance 2 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:100 |
Series | DC Resistance (DCR) 0.75mOhm Primary, 5.5Ohm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Size / Dimension 0.284" L x 0.330" W (7.21mm x 8.38mm) |
Type Invasive | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) 20 A | Termination Style Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥15.18200 | ¥151.82 |
| 25 | ¥14.58080 | ¥364.52 |
| 50 | ¥14.14160 | ¥707.08 |
| 100 | ¥13.71200 | ¥1,371.20 |
| 250 | ¥13.16032 | ¥3,290.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥12.41958 | ¥11,177.62 |
| 1,800 | ¥12.03360 | ¥21,660.48 |
| 2,700 | ¥11.81248 | ¥31,893.70 |
| 4,500 | ¥11.53890 | ¥51,925.05 |
| 6,300 | ¥11.36169 | ¥71,578.65 |



