
P0429NL | |
|---|---|
DigiKey Part Number | 553-1645-5-ND |
Manufacturer | |
Manufacturer Product Number | P0429NL |
Description | CMC 9.7A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 9.7A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0429NL Models |
Category | DC Resistance (DCR) (Max) 14mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm) |
Filter Type Power Line | Height (Max) 0.500" (12.70mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 9.7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.98000 | ¥55.98 |
| 20 | ¥43.40250 | ¥868.05 |
| 40 | ¥40.92300 | ¥1,636.92 |
| 60 | ¥39.53950 | ¥2,372.37 |
| 100 | ¥37.86500 | ¥3,786.50 |
| 260 | ¥34.92500 | ¥9,080.50 |
| 500 | ¥33.04870 | ¥16,524.35 |
| 1,000 | ¥31.20080 | ¥31,200.80 |






