
OM825UD | |
|---|---|
DigiKey Part Number | 553-OM825UD-ND |
Manufacturer | |
Manufacturer Product Number | OM825UD |
Description | ANTENNA BASE-WHP 3DB 825-896 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 3.2dBi |
Part Status Active | Power - Max 60 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 355.6mm |
Frequency (Center/Band) 860MHz | Mounting Type Magnetic |
Frequency Range 824MHz ~ 896MHz | Height (Max) 15.500" (393.70mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 18 | ¥1,153.64889 | ¥20,765.68 |

