
NMOWBQBFT | |
|---|---|
DigiKey Part Number | 553-NMOWBQBFT-ND |
Manufacturer | |
Manufacturer Product Number | NMOWBQBFT |
Description | ANTENNA WHIP 24 MHZ VHF-UHF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 515.5MHz | Mounting Type Magnetic |
Frequency Range 132MHz ~ 899MHz | Height (Max) 20.500" (520.70mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.81000 | ¥548.81 |
| 10 | ¥452.73600 | ¥4,527.36 |
| 25 | ¥428.74480 | ¥10,718.62 |
| 100 | ¥402.37490 | ¥40,237.49 |


