
NMOWB150B | |
|---|---|
DigiKey Part Number | 553-NMOWB150B-ND |
Manufacturer | |
Manufacturer Product Number | NMOWB150B |
Description | BASE / WHIP, 3 DB, 135 - 174 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 154.5MHz | Mounting Type Magnetic |
Frequency Range 135MHz ~ 174MHz | Height (Max) 51.732" (131.40cm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,046.05000 | ¥1,046.05 |
| 10 | ¥878.79300 | ¥8,787.93 |
| 25 | ¥837.02680 | ¥20,925.67 |
| 100 | ¥791.13260 | ¥79,113.26 |









