
NMOQW450 | |
|---|---|
DigiKey Part Number | 553-NMOQW450-ND |
Manufacturer | |
Manufacturer Product Number | NMOQW450 |
Description | STAINLESS BASE / WHIP, UNITY, 45 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 460MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 470MHz | Height (Max) 7.000" (177.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.45000 | ¥224.45 |
| 10 | ¥180.17900 | ¥1,801.79 |
| 25 | ¥169.12720 | ¥4,228.18 |
| 100 | ¥156.98040 | ¥15,698.04 |
| 250 | ¥151.19032 | ¥37,797.58 |
| 500 | ¥147.70106 | ¥73,850.53 |





