
NMOQW406 | |
|---|---|
DigiKey Part Number | 553-NMOQW406-ND |
Manufacturer | |
Manufacturer Product Number | NMOQW406 |
Description | STAINLESS BASE / WHIP, UNITY, 40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 418MHz | Mounting Type Magnetic |
Frequency Range 406MHz ~ 430MHz | Height (Max) 7.000" (177.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.69000 | ¥220.69 |
| 10 | ¥177.08400 | ¥1,770.84 |
| 25 | ¥166.18920 | ¥4,154.73 |
| 100 | ¥154.21970 | ¥15,421.97 |
| 250 | ¥148.51408 | ¥37,128.52 |
| 500 | ¥145.07492 | ¥72,537.46 |





