RF ANTENNA Whip, Straight NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMOQC

DigiKey Part Number
553-NMOQC-ND
Manufacturer
Manufacturer Product Number
NMOQC
Description
BASE / WHIP, UNITY, 136 - 512 MH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
1
Packaging
Bag
Gain
2dBi
Part Status
Active
Power - Max
200 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
NMO
Frequency (Center/Band)
324MHz
Mounting Type
Magnetic
Frequency Range
136MHz ~ 512MHz
Height (Max)
23.000" (584.20mm)
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥352.12000¥352.12
10¥286.66100¥2,866.61
25¥270.31520¥6,757.88
100¥252.34760¥25,234.76
250¥243.78384¥60,945.96
Manufacturers Standard Package