RF ANTENNA Whip, Straight NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMOC/P3E

DigiKey Part Number
553-NMOC/P3E-ND
Manufacturer
Manufacturer Product Number
NMOC/P3E
Description
BASE WHIP ENCLOSED, 4 DBI, 806 -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bag
Gain
4dBi
Part Status
Active
Power - Max
10 W
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Termination
NMO
Frequency (Center/Band)
892MHz, 1.92GHz
Mounting Type
Magnetic
Frequency Range
824MHz ~ 960MHz, 1.85GHz ~ 1.99GHz
Height (Max)
4.700" (119.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥429.56000¥429.56
10¥351.80200¥3,518.02
25¥332.37960¥8,309.49
100¥311.04070¥31,104.07
250¥300.86864¥75,217.16
Manufacturers Standard Package