
NMO450C | |
|---|---|
DigiKey Part Number | 553-NMO450C-ND |
Manufacturer | |
Manufacturer Product Number | NMO450C |
Description | BASE / WHIP, 3.4 DB, 450 - 470 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 462.5MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 475MHz | Height (Max) 33.000" (838.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥537.62000 | ¥537.62 |
| 10 | ¥443.21100 | ¥4,432.11 |
| 25 | ¥419.64480 | ¥10,491.12 |
| 100 | ¥393.74170 | ¥39,374.17 |




