
NMO3HD800B | |
|---|---|
DigiKey Part Number | 553-NMO3HD800B-ND |
Manufacturer | |
Manufacturer Product Number | NMO3HD800B |
Description | BASE / WHIP, 3 DB, 806 - 866 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 2 |
Packaging Bag | Gain 5.4dBi, 5.4dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 836MHz, 925MHz | Mounting Type Magnetic |
Frequency Range 806MHz ~ 866MHz, 890MHz ~ 960MHz | Height (Max) 13.750" (349.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.27000 | ¥454.27 |
| 10 | ¥372.62600 | ¥3,726.26 |
| 25 | ¥352.24800 | ¥8,806.20 |
| 100 | ¥329.85510 | ¥32,985.51 |
| 250 | ¥319.18080 | ¥79,795.20 |





