
NMO150B | |
|---|---|
DigiKey Part Number | 553-NMO150B-ND |
Manufacturer | |
Manufacturer Product Number | NMO150B |
Description | COIL/WHIP, 3 DB, 144 - 174 MHZ, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.14dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 159MHz | Mounting Type Magnetic |
Frequency Range 144MHz ~ 174MHz | Height (Max) 51.496" (130.80cm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥529.29000 | ¥529.29 |
| 10 | ¥436.20100 | ¥4,362.01 |
| 25 | ¥412.94480 | ¥10,323.62 |
| 100 | ¥387.38700 | ¥38,738.70 |





