
LPF1005LL50R2400A | |
|---|---|
DigiKey Part Number | 553-LPF1005LL50R2400ATR-ND - Tape & Reel (TR) 553-LPF1005LL50R2400ACT-ND - Cut Tape (CT) 553-LPF1005LL50R2400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF1005LL50R2400A |
Description | RF FILTER LOW PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Pulse Electronics | Insertion Loss 0.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Frequency 2.45GHz Center | Height (Max) 0.018" (0.45mm) |
Bandwidth 100MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.15800 | ¥11.58 |
| 25 | ¥1.06200 | ¥26.55 |
| 50 | ¥0.99900 | ¥49.95 |
| 100 | ¥0.93950 | ¥93.95 |
| 250 | ¥0.86604 | ¥216.51 |
| 500 | ¥0.81460 | ¥407.30 |
| 1,000 | ¥0.76613 | ¥766.13 |
| 5,000 | ¥0.66463 | ¥3,323.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.62519 | ¥6,251.90 |
| 20,000 | ¥0.58810 | ¥11,762.00 |
| 30,000 | ¥0.56743 | ¥17,022.90 |
| 50,000 | ¥0.54241 | ¥27,120.50 |
| 70,000 | ¥0.52653 | ¥36,857.10 |
| 100,000 | ¥0.51019 | ¥51,019.00 |

