RF ANTENNA Whip, Straight NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP800NMO

DigiKey Part Number
553-LP800NMO-ND
Manufacturer
Manufacturer Product Number
LP800NMO
Description
BLACK NMO LOW PROFILE, UNITY, 80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bag
Gain
2dBi
Part Status
Active
Power - Max
100 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
NMO
Frequency (Center/Band)
883MHz
Mounting Type
Magnetic
Frequency Range
806MHz ~ 960MHz
Height (Max)
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥866.81000¥866.81
10¥724.41100¥7,244.11
25¥688.86080¥17,221.52
100¥649.79490¥64,979.49
Manufacturers Standard Package