
LD617-6000S143 | |
|---|---|
DigiKey Part Number | 553-LD617-6000S143-ND |
Manufacturer | |
Manufacturer Product Number | LD617-6000S143 |
Description | ANT YAGI LPDA 617-6000 MHZ N CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G LPDA 4.3/10 - Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Pulse Electronics | VSWR 1.6, 1.8 |
Series | Gain 7.5dBi, 7.5dBi, 9dBi, 9dBi, 7dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination 4.3/10 - Female |
Frequency Group Wide Band | Ingress Protection IP54 |
Frequency (Center/Band) 711.5MHz, 883MHz, 2.205GHz, 3.65GHz, 5.45GHz | Mounting Type Bracket Mount |
Frequency Range 617MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4.9GHz ~ 6GHz | Height (Max) 17.323" (440.00mm) |
Antenna Type LPDA | Applications 4G, 5G |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥959.24000 | ¥959.24 |
| 20 | ¥775.77550 | ¥15,515.51 |
| 40 | ¥751.17200 | ¥30,046.88 |
| 100 | ¥725.19850 | ¥72,519.85 |






