
KG3E900UDMPL | |
|---|---|
DigiKey Part Number | 553-KG3E900UDMPL-ND |
Manufacturer | |
Manufacturer Product Number | KG3E900UDMPL |
Description | ON GLASS, ENCLOSED, 3 DB, 890 - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Gain 5.14dBi |
Packaging Bag | Power - Max 60 W |
Part Status Active | Features Cable - 355.6mm |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 925MHz | Height (Max) 13.000" (330.20mm) |
Frequency Range 890MHz ~ 960MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥877.92000 | ¥877.92 |
| 10 | ¥733.98100 | ¥7,339.81 |
| 25 | ¥698.04280 | ¥17,451.07 |
| 100 | ¥658.54900 | ¥65,854.90 |


