RF ANTENNA Whip, Straight Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG3E768UD

DigiKey Part Number
553-KG3E768UD-ND
Manufacturer
Manufacturer Product Number
KG3E768UD
Description
ON GLASS 764-869MHZ ANTENNA 14'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
5.14dBi
Manufacturer
Pulse Electronics
Power - Max
60 W
Packaging
Bag
Features
Cable - 355.6mm
Part Status
Active
Mounting Type
Magnetic
Antenna Type
Whip, Straight
Height (Max)
13.000" (330.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥676.39000¥676.39
10¥561.34300¥5,613.43
25¥532.61200¥13,315.30
100¥501.04690¥50,104.69
Manufacturers Standard Package