
JXR0-0001NL | |
|---|---|
DigiKey Part Number | 553-2048-ND |
Manufacturer | |
Manufacturer Product Number | JXR0-0001NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR0-0001NL Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.65000 | ¥78.65 |
| 10 | ¥66.82800 | ¥668.28 |
| 25 | ¥62.64160 | ¥1,566.04 |
| 50 | ¥59.64960 | ¥2,982.48 |
| 100 | ¥56.80240 | ¥5,680.24 |
| 250 | ¥53.24756 | ¥13,311.89 |
| 500 | ¥50.70794 | ¥25,353.97 |
| 1,000 | ¥48.29035 | ¥48,290.35 |

