
JXD6-0001NLT | |
|---|---|
DigiKey Part Number | 553-JXD6-0001NLTTR-ND - Tape & Reel (TR) 553-JXD6-0001NLTCT-ND - Cut Tape (CT) 553-JXD6-0001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JXD6-0001NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD6-0001NLT Models |
Category | Height Above Board 0.549" (13.95mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ3011ABNL | Taoglas Limited | 1,673 | 931-TMJ3011ABNLCT-ND | ¥57.64000 | Parametric Equivalent |
| TMJUCHW0021102420 | Taoglas Limited | 125 | 931-TMJUCHW0021102420CT-ND | ¥60.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 10 | ¥35.49500 | ¥354.95 |
| 25 | ¥33.26840 | ¥831.71 |
| 50 | ¥31.68080 | ¥1,584.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 110 | ¥29.96518 | ¥3,296.17 |
| 220 | ¥28.53523 | ¥6,277.75 |
| 330 | ¥27.73030 | ¥9,151.00 |
| 550 | ¥26.74907 | ¥14,711.99 |
| 770 | ¥26.12201 | ¥20,113.95 |
| 1,100 | ¥25.47339 | ¥28,020.73 |






