4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J8064E64NL

DigiKey Part Number
553-3258-ND
Manufacturer
Manufacturer Product Number
J8064E64NL
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J8064E64NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.536" (13.61mm)
Manufacturer
Pulse Electronics
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
4
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.70000¥213.70
15¥176.50400¥2,647.56
30¥168.07667¥5,042.30
60¥160.05750¥9,603.45
105¥153.86524¥16,155.85
255¥144.53682¥36,856.89
510¥137.64810¥70,200.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.