350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5401NLT

DigiKey Part Number
553-HX5401NLTTR-ND - Tape & Reel (TR)
553-HX5401NLTCT-ND - Cut Tape (CT)
553-HX5401NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5401NLT
Description
XFRMR MODULE QUAD 1GP 1:1 BGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
1.120" L x 0.680" W (28.45mm x 17.27mm)
Part Status
Active
Height - Seated (Max)
0.440" (11.18mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.14000¥226.14
10¥203.62600¥2,036.26
25¥195.20720¥4,880.18
50¥189.04140¥9,452.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
170¥178.57806¥30,358.27
340¥172.88797¥58,781.91
Manufacturers Standard Package