
HX2260FNLT | |
|---|---|
DigiKey Part Number | 553-HX2260FNLTTR-ND - Tape & Reel (TR) 553-HX2260FNLTCT-ND - Cut Tape (CT) 553-HX2260FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2260FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2260FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.68000 | ¥33.68 |
| 10 | ¥30.41500 | ¥304.15 |
| 25 | ¥29.20040 | ¥730.01 |
| 50 | ¥28.30600 | ¥1,415.30 |
| 100 | ¥27.43460 | ¥2,743.46 |
| 250 | ¥26.31576 | ¥6,578.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥25.28343 | ¥15,170.06 |
| 1,200 | ¥24.49072 | ¥29,388.86 |
| 1,800 | ¥24.03715 | ¥43,266.87 |
| 3,000 | ¥23.47617 | ¥70,428.51 |

