


HX2019FNLT | |
|---|---|
DigiKey Part Number | 553-2211-2-ND - Tape & Reel (TR) 553-2211-1-ND - Cut Tape (CT) 553-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2019FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2019FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.12000 | ¥43.12 |
| 10 | ¥38.92200 | ¥389.22 |
| 25 | ¥37.35320 | ¥933.83 |
| 50 | ¥36.20340 | ¥1,810.17 |
| 100 | ¥35.08330 | ¥3,508.33 |
| 250 | ¥33.64732 | ¥8,411.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥32.32233 | ¥19,393.40 |
| 1,200 | ¥31.30543 | ¥37,566.52 |
| 1,800 | ¥30.72383 | ¥55,302.89 |




