
HX1294NLT | |
|---|---|
DigiKey Part Number | 553-3792-2-ND - Tape & Reel (TR) 553-3792-1-ND - Cut Tape (CT) 553-3792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1294NLT |
Description | MODULE XFRMR LAN 10/100 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 325µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1294NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.538" L x 0.599" W (13.67mm x 15.21mm) |
Part Status Active | Height - Seated (Max) 0.241" (6.12mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 325µH | Weight 0.06 oz (1.71 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.27000 | ¥65.27 |
| 10 | ¥58.91900 | ¥589.19 |
| 25 | ¥56.52880 | ¥1,413.22 |
| 50 | ¥54.77560 | ¥2,738.78 |
| 100 | ¥53.06960 | ¥5,306.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥50.10051 | ¥17,535.18 |
| 700 | ¥48.52081 | ¥33,964.57 |
| 1,050 | ¥47.61739 | ¥49,998.26 |
| 1,750 | ¥46.50045 | ¥81,375.79 |


