Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1234NLT

DigiKey Part Number
553-1928-2-ND - Tape & Reel (TR)
553-1928-1-ND - Cut Tape (CT)
553-1928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX1234NLT
Description
XFRMR MODUL AUTO MDI/MDIX 10/100
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1234NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.290" (7.36mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.17 oz (4.84 g)
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,382
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.92000¥118.92
10¥107.21200¥1,072.12
25¥102.82040¥2,570.51
50¥99.60320¥4,980.16
100¥96.47120¥9,647.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥92.46496¥23,116.24
500¥89.53312¥44,766.56
750¥87.85728¥65,892.96
Manufacturers Standard Package