350µH LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1217NLT

DigiKey Part Number
553-HX1217NLTTR-ND - Tape & Reel (TR)
553-HX1217NLTCT-ND - Cut Tape (CT)
553-HX1217NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX1217NLT
Description
PULSE XFMR 1:1 TX 1:1 RX 350UH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1217NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Part Status
Active
Height - Seated (Max)
0.236" (5.99mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.98000¥45.98
10¥41.52400¥415.24
25¥39.85040¥996.26
50¥38.62220¥1,931.11
100¥37.42700¥3,742.70
250¥35.89344¥8,973.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥34.47883¥20,687.30
1,200¥33.39358¥40,072.30
1,800¥32.77268¥58,990.82
Manufacturers Standard Package